
NRVSRD620VCTT4G | |
|---|---|
DigiKey Part Number | 488-NRVSRD620VCTT4GTR-ND - Tape & Reel (TR) 488-NRVSRD620VCTT4GCT-ND - Cut Tape (CT) 488-NRVSRD620VCTT4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVSRD620VCTT4G |
Description | DIODE ARRAY GP 200V 3A DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer onsemi | Reverse Recovery Time (trr) 55 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 175°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - Average Rectified (Io) (per Diode) 3A | Supplier Device Package DPAK |
Voltage - Forward (Vf) (Max) @ If 1.35 V @ 6 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.22000 | kr.11.22 |
| 10 | kr.7.11300 | kr.71.13 |
| 100 | kr.4.75310 | kr.475.31 |
| 500 | kr.3.74162 | kr.1,870.81 |
| 1.000 | kr.3.41612 | kr.3,416.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.83684 | kr.7,092.10 |
| 5.000 | kr.2.63526 | kr.13,176.30 |
| Unit Price without VAT: | kr.11.22000 |
|---|---|
| Unit Price with VAT: | kr.14.02500 |

