NLX2G02AMX1TCG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 8.032
Unit Price: kr.1.39000
Datasheet
NOR Gate IC 2 Channel 8-ULLGA (1.95x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLX2G02AMX1TCG

DigiKey Part Number
NLX2G02AMX1TCG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLX2G02AMX1TCG
Description
IC GATE NOR 2CH 2-INP 8ULLGA
Customer Reference
Detailed Description
NOR Gate IC 2 Channel 8-ULLGA (1.95x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
32mA, 32mA
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
3.7ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
8-ULLGA (1.95x1)
Number of Inputs
2
Package / Case
8-XFLGA
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC2G02GT,115Nexperia USA Inc.8.0321727-74LVC2G02GT,115CT-NDkr.1.39000Similar
Obsolete
Marketplace Stock: 6.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6.000In Stock
Ships from Rochester Electronics, LLC