NL27WZU04DTT1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 120
Unit Price: kr.0.63000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.380
Unit Price: kr.1.71000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.08000
Datasheet

Similar


Texas Instruments
In Stock: 500.799
Unit Price: kr.4.12000
Datasheet

Similar


Texas Instruments
In Stock: 42.316
Unit Price: kr.7.04000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.4.12000
Datasheet

Similar


Texas Instruments
In Stock: 5.625
Unit Price: kr.7.04000
Datasheet
Inverter IC 2 Channel 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL27WZU04DTT1

DigiKey Part Number
NL27WZU04DTT1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NL27WZU04DTT1
Description
IC INVERTER 2CH 2-INP 6TSOP
Customer Reference
Detailed Description
Inverter IC 2 Channel 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NL27WZU04DTT1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
16mA, 16mA
Series
Max Propagation Delay @ V, Max CL
5.6ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Supplier Device Package
6-TSOP
Number of Circuits
2
Package / Case
SOT-23-6 Thin, TSOT-23-6
Number of Inputs
2
Base Product Number
Voltage - Supply
1.65V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NC7WZU04P6Xonsemi120NC7WZU04P6XCT-NDkr.0.63000Similar
74LVC2GU04GV,125Nexperia USA Inc.5.3801727-7466-1-NDkr.1.71000Similar
74LVC2GU04GW,125Nexperia USA Inc.01727-4220-1-NDkr.1.08000Similar
SN74LVC2GU04DBVRTexas Instruments500.799296-13276-1-NDkr.4.12000Similar
SN74LVC2GU04DBVTTexas Instruments42.316296-32329-1-NDkr.7.04000Similar
Obsolete
This product is no longer manufactured. View Substitutes