
NL17SZ17XV5T2GH | |
|---|---|
DigiKey Part Number | 488-NL17SZ17XV5T2GHTR-ND - Tape & Reel (TR) 488-NL17SZ17XV5T2GHCT-ND - Cut Tape (CT) 488-NL17SZ17XV5T2GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ17XV5T2GH |
Description | IC BUFF NON-INVERT 5.5V SOT-553 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Output SOT-553 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | - | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | SOT-553 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 10 | kr.0.70300 | kr.7.03 |
| 25 | kr.0.61680 | kr.15.42 |
| 100 | kr.0.52370 | kr.52.37 |
| 250 | kr.0.47912 | kr.119.78 |
| 500 | kr.0.45202 | kr.226.01 |
| 1.000 | kr.0.42983 | kr.429.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.39652 | kr.1,586.08 |
| 8.000 | kr.0.38414 | kr.3,073.12 |
| 12.000 | kr.0.37793 | kr.4,535.16 |
| 20.000 | kr.0.37106 | kr.7,421.20 |
| 28.000 | kr.0.36704 | kr.10,277.12 |
| 40.000 | kr.0.36318 | kr.14,527.20 |
| 100.000 | kr.0.35486 | kr.35,486.00 |
| Unit Price without VAT: | kr.1.03000 |
|---|---|
| Unit Price with VAT: | kr.1.28750 |



