Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV3064MNTXG

DigiKey Part Number
NCV3064MNTXGOSTR-ND - Tape & Reel (TR)
NCV3064MNTXGOSCT-ND - Cut Tape (CT)
NCV3064MNTXGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV3064MNTXG
Description
IC REG BUCK BOOST ADJ 1.5A 8DFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-VDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NCV3064MNTXG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
40V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
150kHz
Function
Step-Up, Step-Down
Synchronous Rectifier
No
Output Configuration
Positive or Negative
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-DFN (4x4)
Voltage - Input (Min)
3V
Base Product Number
Voltage - Input (Max)
40V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCP3064BMNTXGonsemi3.135NCP3064BMNTXGOSCT-NDkr.11.79000Parametric Equivalent
In-Stock: 243
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.79000kr.11.79
10kr.8.64700kr.86.47
25kr.7.86360kr.196.59
100kr.7.00360kr.700.36
250kr.6.59384kr.1,648.46
500kr.6.34692kr.3,173.46
1.000kr.6.32962kr.6,329.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.5.66846kr.22,673.84
8.000kr.5.55841kr.44,467.28
Manufacturers Standard Package
Unit Price without VAT:kr.11.79000
Unit Price with VAT:kr.14.73750