Parametric Equivalent
Parametric Equivalent



Category | Current - Quiescent (Max) 200µA |
Manufacturer onsemi | CMRR, PSRR (Typ) 81dB CMRR, 88dB PSRR |
Packaging Tape & Reel (TR) | Propagation Delay (Max) 64ns |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Type Standard (General Purpose) | Grade Automotive |
Number of Elements 1 | Qualification AEC-Q100 |
Output Type Push-Pull, Rail-to-Rail | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 6mV @ 5V | Supplier Device Package 5-TSOP |
Current - Input Bias (Max) 20pA @ 5V | Base Product Number |
Current - Output (Typ) 48mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS2250SN2T1G | onsemi | 25.368 | NCS2250SN2T1GOSCT-ND | kr.2.95000 | Parametric Equivalent |
| NCV2250SN2T1G | onsemi | 3.904 | NCV2250SN2T1GOSCT-ND | kr.3.65000 | Parametric Equivalent |


