5-TSOP Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5-TSOP Top View
5-TSOP

NCS7101SN1T1G

DigiKey Part Number
NCS7101SN1T1GOSTR-ND - Tape & Reel (TR)
NCS7101SN1T1GOSCT-ND - Cut Tape (CT)
NCS7101SN1T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCS7101SN1T1G
Description
IC OPAMP GP 1 CIRCUIT 5TSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCS7101SN1T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.2V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
600 µV
Current - Supply
1.13mA
Current - Output / Channel
72 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
10 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.289
Factory Stock: 18.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.96000kr.8.96
10kr.5.50400kr.55.04
25kr.4.59520kr.114.88
100kr.3.56480kr.356.48
250kr.3.05896kr.764.74
500kr.2.74752kr.1,373.76
1.000kr.2.48678kr.2,486.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.13519kr.6,405.57
6.000kr.2.08202kr.12,492.12
9.000kr.2.05538kr.18,498.42
15.000kr.2.02587kr.30,388.05
21.000kr.2.00862kr.42,181.02
30.000kr.1.99205kr.59,761.50
Manufacturers Standard Package
Unit Price without VAT:kr.8.96000
Unit Price with VAT:kr.11.20000