
NCP51190MNTAG | |
|---|---|
DigiKey Part Number | NCP51190MNTAGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP51190MNTAG |
Description | IC REG LDO DDR 1OUT 8DFN |
Customer Reference | |
Detailed Description | - LDO (Linear), DDR Voltage Regulator IC 1 Output 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP51190MNTAG Models |
Category | Voltage - Output 0.675V ~ 1.35V |
Manufacturer onsemi | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-VFDFN Exposed Pad |
Applications LDO (Linear), DDR | Supplier Device Package 8-DFN (2x2) |
Voltage - Input 2.2V ~ 5.5V | Base Product Number |
Number of Outputs 1 |

