Telecom IC Bit Error Rate Tester (BERT) 32-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2172T

DigiKey Part Number
DS2172T-ND
Manufacturer
Manufacturer Product Number
DS2172T
Description
IC TELECOM INTERFACE 32TQFP
Customer Reference
Detailed Description
Telecom IC Bit Error Rate Tester (BERT) 32-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DS2172T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 5.5V
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Supply
10mA
Packaging
Tray
Operating Temperature
0°C ~ 70°C
Part Status
Obsolete
Mounting Type
Surface Mount
Function
Bit Error Rate Tester (BERT)
Package / Case
32-TQFP
Interface
T1
Supplier Device Package
32-TQFP (7x7)
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types