Parametric Equivalent
Similar
Similar
Similar
Similar



NCP303LSN34T1 | |
|---|---|
DigiKey Part Number | NCP303LSN34T1OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP303LSN34T1 |
Description | IC SUPERVISOR 1 CHANNEL 5TSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP303LSN34T1 Models |
Category | Output Open Drain or Open Collector |
Manufacturer onsemi | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout Adjustable/Selectable |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Number of Voltages Monitored 1 | Supplier Device Package 5-TSOP |
Voltage - Threshold 3.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV303LSN34T1G | onsemi | 14.041 | NCV303LSN34T1GOSCT-ND | kr.2.31000 | Parametric Equivalent |
| BD52E32G-MTR | Rohm Semiconductor | 6.451 | 846-BD52E32G-MCT-ND | kr.3.91000 | Similar |
| BD52E33G-TR | Rohm Semiconductor | 2.333 | BD52E33G-CT-ND | kr.2.69000 | Similar |
| BD52E34G-MTR | Rohm Semiconductor | 8.990 | 846-BD52E34G-MCT-ND | kr.4.04000 | Similar |
| BD52E34G-TR | Rohm Semiconductor | 2.939 | BD52E34G-CT-ND | kr.2.69000 | Similar |



