



NCH-RSL10-101Q48-ABG | |
|---|---|
DigiKey Part Number | NCH-RSL10-101Q48-ABGOSTR-ND - Tape & Reel (TR) NCH-RSL10-101Q48-ABGOSCT-ND - Cut Tape (CT) NCH-RSL10-101Q48-ABGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCH-RSL10-101Q48-ABG |
Description | IC RF TXRX+MCU BLE 48QFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NCH-RSL10-101Q48-ABG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | FSK, GFSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 6dBm | |
Sensitivity | -94dBm | |
Memory Size | - | |
Serial Interfaces | I2C, SPI, UART | |
Voltage - Supply | 3.3V | |
Current - Receiving | 3mA ~ 6.2mA | |
Current - Transmitting | 12mA ~ 25mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.02000 | kr.35.02 |
| 10 | kr.30.33400 | kr.303.34 |
| 25 | kr.28.69200 | kr.717.30 |
| 100 | kr.26.44180 | kr.2,644.18 |
| 250 | kr.25.09284 | kr.6,273.21 |
| 500 | kr.24.14002 | kr.12,070.01 |
| 1.000 | kr.23.24258 | kr.23,242.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.21.92576 | kr.65,777.28 |
| Unit Price without VAT: | kr.35.02000 |
|---|---|
| Unit Price with VAT: | kr.43.77500 |

