MMBZ5256BLT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 34.222
Unit Price: kr.1.08000
Datasheet

Similar


Diodes Incorporated
In Stock: 72.000
Unit Price: kr.1.20000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 15.874
Unit Price: kr.2.66000
Datasheet

Similar


Diodes Incorporated
In Stock: 3.960
Unit Price: kr.1.27000
Datasheet
Zener Diode 30 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5256BLT1

DigiKey Part Number
MMBZ5256BLT1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5256BLT1
Description
DIODE ZENER 30V 225MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 30 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBZ5256BLT1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 23 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23-3 (TO-236)
Power - Max
225 mW
Base Product Number
Impedance (Max) (Zzt)
49 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBZ5256BLT1Gonsemi34.222MMBZ5256BLT1GOSCT-NDkr.1.08000Direct
BZX84C30-7-FDiodes Incorporated72.000BZX84C30-FDICT-NDkr.1.20000Similar
CMPZ5256B TR PBFREECentral Semiconductor Corp15.8741514-CMPZ5256BTRPBFREECT-NDkr.2.66000Similar
MMBZ5256B-7-FDiodes Incorporated3.960MMBZ5256B-FDICT-NDkr.1.27000Similar
Obsolete
Marketplace Stock: 6.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6.000In Stock
Ships from Rochester Electronics, LLC