MC74VHCT257ADT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 83.000
Unit Price: kr.7.69000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 663
Unit Price: kr.2.63000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.22800
Datasheet
Multiplexer 4 x 2:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCT257ADT

DigiKey Part Number
MC74VHCT257ADTOS-ND
Manufacturer
Manufacturer Product Number
MC74VHCT257ADT
Description
IC MULTIPLEXER 4 X 2:1 16-TSSOP
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74VHCT257ADT Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M74VHCT257ADTR2Gonsemi83.000488-M74VHCT257ADTR2GCT-NDkr.7.69000Parametric Equivalent
74AHCT257PW,118Nexperia USA Inc.6631727-6543-1-NDkr.2.63000Similar
74AHCT257PW-Q100JNexperia USA Inc.01727-74AHCT257PW-Q100JTR-NDkr.1.22800Similar
Obsolete
Marketplace Stock: 16.416 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

16.416In Stock
Ships from Rochester Electronics, LLC