Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC74LCX139DTR2 | |
|---|---|
DigiKey Part Number | MC74LCX139DTR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74LCX139DTR2 |
Description | IC DECODER/DEMUX 1X2:4 16-TSSOP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX139DTR2 Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-TSSOP |
Independent Circuits 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX139DTR2G | onsemi | 476 | MC74LCX139DTR2GOSCT-ND | kr.3.53000 | Direct |
| 74LVC139PW,118 | Nexperia USA Inc. | 0 | 1727-4027-1-ND | kr.1.99000 | Similar |
| CLVC139AQPWRG4Q1 | Texas Instruments | 25.389 | 296-CLVC139AQPWRG4Q1CT-ND | kr.4.55109 | Similar |
| SN74LVC139ADGVR | Texas Instruments | 67.069 | 296-SN74LVC139ADGVRCT-ND | kr.4.62000 | Similar |
| SN74LVC139APW | Texas Instruments | 124 | 296-26582-5-ND | kr.7.69000 | Similar |





