Direct
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC74LCX04DT | |
|---|---|
DigiKey Part Number | MC74LCX04DT-ND |
Manufacturer | |
Manufacturer Product Number | MC74LCX04DT |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX04DT Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 5.2ns @ 3.3V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-TSSOP |
Number of Inputs 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX04DTG | onsemi | 59 | MC74LCX04DTGOS-ND | kr.0.45000 | Direct |
| 74LCX04MTCX | onsemi | 2.190 | 74LCX04MTCXCT-ND | kr.0.28000 | Similar |
| SN74LVC04APW | Rochester Electronics, LLC | 14.605 | 2156-SN74LVC04APW-ND | kr.0.92000 | Direct |
| 74LVC04APW,118 | Nexperia USA Inc. | 7.500 | 1727-2866-1-ND | kr.0.19000 | Similar |
| SN74LVC04ADBR | Texas Instruments | 190.285 | 296-1217-1-ND | kr.0.33000 | Similar |







