MC74HC1G02DTT1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 21.387
Unit Price: kr.0.65000
Datasheet

Similar


onsemi
In Stock: 2.547
Unit Price: kr.0.65000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 24
Unit Price: kr.0.90000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.71000
Datasheet

Similar


Texas Instruments
In Stock: 46.491
Unit Price: kr.0.77000
Datasheet

Similar


Texas Instruments
In Stock: 12.000
Unit Price: kr.0.92175
Datasheet

Similar


Texas Instruments
In Stock: 55.499
Unit Price: kr.5.35000
Datasheet

Similar


Texas Instruments
In Stock: 23.389
Unit Price: kr.0.65000
Datasheet

Similar


Texas Instruments
In Stock: 22.258
Unit Price: kr.5.35000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 4.153
Unit Price: kr.1.03000
Datasheet
5-TSOP Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5-TSOP Top View
5-TSOP

MC74HC1G02DTT1

DigiKey Part Number
MC74HC1G02DTT1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74HC1G02DTT1
Description
IC GATE NOR 1CH 2-INP 5TSOP
Customer Reference
Detailed Description
NOR Gate IC 1 Channel 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74HC1G02DTT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
2.6mA, 2.6mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
5-TSOP
Package / Case
SOT-23-5 Thin, TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes