MC74HC125ADR2G-Q is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 349
Unit Price: kr.4.74745
Datasheet

Parametric Equivalent


onsemi
In Stock: 65
Unit Price: kr.6.47000
Datasheet

Parametric Equivalent


onsemi
In Stock: 3.916
Unit Price: kr.6.47000
Datasheet

Parametric Equivalent


onsemi
In Stock: 2.500
Unit Price: kr.3.89264
Datasheet

Parametric Equivalent


onsemi
In Stock: 28.679
Unit Price: kr.4.37966
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 135
Unit Price: kr.23.15000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6.925
Unit Price: kr.9.59000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5.211
Unit Price: kr.23.15000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 21
Unit Price: kr.23.36000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 13.470
Unit Price: kr.12.10000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 11.756
Unit Price: kr.23.36000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.844
Unit Price: kr.5.21387
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC125ADR2G-Q

DigiKey Part Number
488-MC74HC125ADR2G-QTR-ND - Tape & Reel (TR)
488-MC74HC125ADR2G-QCT-ND - Cut Tape (CT)
488-MC74HC125ADR2G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC125ADR2G-Q
Description
IC BUFF 2V/6V 14-SOIC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Elements
4
Supplier Device Package
14-SOIC
Number of Bits per Element
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC125ADGonsemi349MC74HC125ADGOS-NDkr.4.74745Parametric Equivalent
MC74HC125ADR2Gonsemi65MC74HC125ADR2GOSCT-NDkr.6.47000Parametric Equivalent
MC74HC126ADR2Gonsemi3.916MC74HC126ADR2GOSCT-NDkr.6.47000Parametric Equivalent
MC74HC126ADR2G-Qonsemi2.500488-MC74HC126ADR2G-QCT-NDkr.3.89264Parametric Equivalent
NLV74HC125ADR2Gonsemi28.679488-NLV74HC125ADR2GCT-NDkr.4.37966Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.56000kr.2.56
10kr.1.77600kr.17.76
25kr.1.57960kr.39.49
100kr.1.36660kr.136.66
250kr.1.26456kr.316.14
500kr.1.20316kr.601.58
1.000kr.1.15258kr.1,152.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.09914kr.2,747.85
5.000kr.1.06694kr.5,334.70
Manufacturers Standard Package
Unit Price without VAT:kr.2.56000
Unit Price with VAT:kr.3.20000