MC74AC86N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 36.401
Unit Price: kr.6.41000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 76.568
Unit Price: kr.5.00000
Datasheet
XOR (Exclusive OR) IC 4 Channel 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74AC86N

DigiKey Part Number
MC74AC86N-ND
Manufacturer
Manufacturer Product Number
MC74AC86N
Description
IC GATE XOR 4CH 2-INP 14DIP
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.9V ~ 1.65V
Series
Input Logic Level - High
2.1V ~ 3.85V
Packaging
Tube
Max Propagation Delay @ V, Max CL
8.5ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Through Hole
Number of Circuits
4
Supplier Device Package
14-PDIP
Number of Inputs
2
Package / Case
14-DIP (0.300", 7.62mm)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
4 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74AC86ERochester Electronics, LLC36.4012156-CD74AC86E-NDkr.6.41000Similar
SN74AC86NRochester Electronics, LLC76.5682156-SN74AC86N-NDkr.5.00000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes