


Category | Voltage - Supply 3V ~ 18V |
Manufacturer onsemi | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Configuration 7 Segment | Supplier Device Package 16-SOIC |
Interface BCD | Base Product Number |
Current - Supply 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | kr.3.52551 | kr.1,939.03 |
| Unit Price without VAT: | kr.3.52551 |
|---|---|
| Unit Price with VAT: | kr.4.40689 |

