Similar
Upgrade

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | 7 NPN Darlington | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 500µA, 350mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 350mA, 2V | |
Power - Max | - | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |





