MC14016BFELG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3.360
Unit Price: kr.3.21000
Datasheet

Similar


Texas Instruments
In Stock: 1.869
Unit Price: kr.6.28000
Datasheet
4 Circuit IC Switch 1:1 400Ohm SOEIAJ-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14016BFELG

DigiKey Part Number
MC14016BFELG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC14016BFELG
Description
IC SW SPST-NOX4 400OHM SOEIAJ-14
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 400Ohm SOEIAJ-14
Datasheet
 Datasheet
EDA/CAD Models
MC14016BFELG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
37MHz
Manufacturer
onsemi
Channel Capacitance (CS(off), CD(off))
5pF
Packaging
Tape & Reel (TR)
Current - Leakage (IS(off)) (Max)
100nA
Part Status
Obsolete
Crosstalk
-80dB @ 1MHz
Switch Circuit
SPST - NO
Operating Temperature
-55°C ~ 125°C (TA)
Multiplexer/Demultiplexer Circuit
1:1
Mounting Type
Surface Mount
Number of Circuits
4
Package / Case
14-SOIC (0.209", 5.30mm Width)
On-State Resistance (Max)
400Ohm
Supplier Device Package
SOEIAJ-14
Channel-to-Channel Matching (ΔRon)
10Ohm
Base Product Number
Voltage - Supply, Single (V+)
3V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC14016BDR2Gonsemi3.360MC14016BDR2GOSCT-NDkr.3.21000Similar
CD4016BNSRTexas Instruments1.869296-CD4016BNSRCT-NDkr.6.28000Similar
Obsolete
Marketplace Stock: 56.173 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

56.173In Stock
Ships from Rochester Electronics, LLC