Direct
Direct
Direct



M74VHC1GT66DTT1G | |
|---|---|
DigiKey Part Number | M74VHC1GT66DTT1GOSTR-ND - Tape & Reel (TR) M74VHC1GT66DTT1GOSCT-ND - Cut Tape (CT) M74VHC1GT66DTT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M74VHC1GT66DTT1G |
Description | IC SWITCH SPST-NOX1 40OHM 5TSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 40Ohm 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | M74VHC1GT66DTT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 40Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 180MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |










