Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226)
TO-92
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM2931AZ-5.0RAG

DigiKey Part Number
LM2931AZ-5.0RAGOSTR-ND - Tape & Reel (TR)
LM2931AZ-5.0RAGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LM2931AZ-5.0RAG
Description
IC REG LINEAR 5V 100MA TO92
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
LM2931AZ-5.0RAG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Supply (Max)
30 mA
Part Status
Active
PSRR
90dB (120Hz)
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Through Hole
Voltage - Input (Max)
26V
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
TO-92 (TO-226)
Voltage Dropout (Max)
0.6V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL750L05CLPRTexas Instruments3.662296-TL750L05CLPRCT-NDkr.30.26000Similar
In-Stock: 9.975
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.59000kr.3.59
10kr.2.51300kr.25.13
25kr.2.24880kr.56.22
100kr.1.95760kr.195.76
250kr.1.81840kr.454.60
500kr.1.73454kr.867.27
1.000kr.1.66545kr.1,665.45
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.56173kr.3,123.46
4.000kr.1.51632kr.6,065.28
Manufacturers Standard Package
Unit Price without VAT:kr.3.59000
Unit Price with VAT:kr.4.48750