
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, GBPC-W | |
Supplier Device Package | GBPC-W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.46000 | kr.38.46 |
| 50 | kr.20.33660 | kr.1,016.83 |
| 100 | kr.20.02620 | kr.2,002.62 |
| 500 | kr.16.46746 | kr.8,233.73 |
| 1.000 | kr.15.00960 | kr.15,009.60 |
| Unit Price without VAT: | kr.38.46000 |
|---|---|
| Unit Price with VAT: | kr.48.07500 |

