CM1631-04DE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 27.715
Unit Price: kr.0.35000
Datasheet
8-UDFN_517AZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM1631-04DE

DigiKey Part Number
CM1631-04DE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM1631-04DE
Description
FILTER RC(PI) 100 OHMS ESD SMD
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 4 Channel R = 100Ohms, C = 15pF 8-UFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Number of Channels
4
Center / Cutoff Frequency
110MHz (Cutoff)
Attenuation Value
30dB @ 800MHz ~ 6GHz
Resistance - Channel (Ohms)
100
Values
R = 100Ohms, C = 15pF
ESD Protection
Yes
Operating Temperature
-40°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad
Size / Dimension
0.067" L x 0.053" W (1.70mm x 1.35mm)
Height
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6.000In Stock
Ships from Rochester Electronics, LLC