
CAT4104VP2-GT3 | |
|---|---|
DigiKey Part Number | CAT4104VP2-GT3OSTR-ND - Tape & Reel (TR) CAT4104VP2-GT3OSCT-ND - Cut Tape (CT) CAT4104VP2-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT4104VP2-GT3 |
Description | IC LED DRVR LIN PWM 175MA 8TDFN |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear PWM Dimming 175mA 8-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | CAT4104VP2-GT3 Models |
Category | Current - Output / Channel 175mA |
Manufacturer onsemi | Dimming PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Backlight, Lighting |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Linear | Grade Automotive |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 4 | Package / Case 8-WFDFN Exposed Pad |
Voltage - Supply (Min) 3V | Supplier Device Package 8-TDFN (2x3) |
Voltage - Supply (Max) 5.5V | Base Product Number |
Voltage - Output 25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.32000 | kr.5.32 |
| 10 | kr.3.78800 | kr.37.88 |
| 25 | kr.3.40760 | kr.85.19 |
| 100 | kr.2.98960 | kr.298.96 |
| 250 | kr.2.79016 | kr.697.54 |
| 500 | kr.2.66990 | kr.1,334.95 |
| 1.000 | kr.2.57092 | kr.2,570.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.37732 | kr.7,131.96 |
| 6.000 | kr.2.31919 | kr.13,915.14 |
| Unit Price without VAT: | kr.5.32000 |
|---|---|
| Unit Price with VAT: | kr.6.65000 |










