
BAW56TT1G | |
|---|---|
DigiKey Part Number | BAW56TT1GOSTR-ND - Tape & Reel (TR) BAW56TT1GOSCT-ND - Cut Tape (CT) BAW56TT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAW56TT1G |
Description | DIODE ARRAY GP 70V 200MA SC75 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 70 V 200mA (DC) Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | BAW56TT1G Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer onsemi | Reverse Recovery Time (trr) 6 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2.5 µA @ 70 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Standard | Package / Case SC-75, SOT-416 |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package SC-75, SOT-416 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 10 | kr.0.62800 | kr.6.28 |
| 100 | kr.0.38520 | kr.38.52 |
| 500 | kr.0.27910 | kr.139.55 |
| 1.000 | kr.0.24448 | kr.244.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.18544 | kr.556.32 |
| 6.000 | kr.0.16475 | kr.988.50 |
| Unit Price without VAT: | kr.1.03000 |
|---|---|
| Unit Price with VAT: | kr.1.28750 |

