
74VHC573MTC | |
|---|---|
DigiKey Part Number | 74VHC573MTC-ND |
Manufacturer | |
Manufacturer Product Number | 74VHC573MTC |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC573MTC Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 4.5ns |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC573PWR | Texas Instruments | 34.303 | 296-1104-1-ND | kr.4.25000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.3.32200 | kr.33.22 |
| 73 | kr.2.68452 | kr.195.97 |
| 146 | kr.2.53384 | kr.369.94 |
| 292 | kr.2.40962 | kr.703.61 |
| 511 | kr.2.32583 | kr.1,188.50 |
| 1.022 | kr.2.23860 | kr.2,287.85 |
| 2.555 | kr.2.14649 | kr.5,484.28 |
| 5.037 | kr.2.09206 | kr.10,537.71 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |

