Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVQ245SCX | |
|---|---|
DigiKey Part Number | 74LVQ245SCX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVQ245SCX |
Description | IC TXRX 2V/3.6V 20-SOIC |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74LVQ245SCX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LVX245DWR2G | onsemi | 133 | 488-MC74LVX245DWR2GCT-ND | kr.6.59000 | Similar |
| 74LV245D,118 | Nexperia USA Inc. | 2.000 | 1727-6660-1-ND | kr.4.12000 | Similar |
| SN74LV245ADW | Rochester Electronics, LLC | 12.959 | 2156-SN74LV245ADW-ND | kr.7.23000 | Similar |
| SN74LV245ADWR | Texas Instruments | 1.589 | 296-26548-1-ND | kr.7.80000 | Similar |
| SN74LV245ANS | Texas Instruments | 33 | 296-53347-ND | kr.7.67000 | Similar |





