2SA1593T-TL-E is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 13.300
Unit Price: kr.3.35399
Datasheet

MFR Recommended


onsemi
In Stock: 1.778
Unit Price: kr.8.51000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.7.55000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.156
Unit Price: kr.7.68000
Datasheet

Similar


STMicroelectronics
In Stock: 3.833
Unit Price: kr.6.45000
Datasheet

Similar


STMicroelectronics
In Stock: 6.389
Unit Price: kr.5.87000
Datasheet
TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1593T-TL-E

DigiKey Part Number
2SA1593T-TL-EOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SA1593T-TL-E
Description
TRANS PNP 100V 2A TP-FA
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 2 A 120MHz 1 W Surface Mount TP-FA
Datasheet
 Datasheet
EDA/CAD Models
2SA1593T-TL-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 5V
Power - Max
1 W
Frequency - Transition
120MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TP-FA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2In Stock
Ships from Rochester Electronics, LLC