1N5941BG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.99486
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.5.97647
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.973
Unit Price: kr.0.25000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.137
Unit Price: kr.0.27000
Datasheet
Zener Diode 47 V 3 W ±5% Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5941BG

DigiKey Part Number
1N5941BG-ND
Manufacturer
Manufacturer Product Number
1N5941BG
Description
DIODE ZENER 47V 3W AXIAL
Customer Reference
Detailed Description
Zener Diode 47 V 3 W ±5% Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N5941BG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 35.8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
Axial
Power - Max
3 W
Base Product Number
Impedance (Max) (Zzt)
67 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5941BGMicrochip Technology0150-1N5941BG-NDkr.2.99486Similar
1N5941CGMicrochip Technology0150-1N5941CG-NDkr.5.97647Similar
BZV85-C47,113Nexperia USA Inc.5.9731727-1520-1-NDkr.0.25000Similar
BZV85-C47,133Nexperia USA Inc.2.1371727-BZV85-C47,133CT-NDkr.0.27000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types