Similar
Similar

NTMD6N03R2G | |
|---|---|
DigiKey Part Number | NTMD6N03R2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTMD6N03R2G |
Description | MOSFET 2N-CH 30V 6A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6A 1.29W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NTMD6N03R2G Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 30nC @ 10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 950pF @ 24V |
Part Status Obsolete | Power - Max 1.29W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 6A | Base Product Number |
Rds On (Max) @ Id, Vgs 32mOhm @ 6A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDS4672A | onsemi | 44.113 | FDS4672ACT-ND | kr.8.78000 | Similar |
| AO4842 | Alpha & Omega Semiconductor Inc. | 9.500 | 785-1064-1-ND | kr.7.18000 | Similar |
| BSO220N03MDGXUMA1 | Infineon Technologies | 7.498 | BSO220N03MDGXUMA1CT-ND | kr.9.36000 | Similar |
| DMG9926USD-13 | Diodes Incorporated | 79.107 | DMG9926USD-13DICT-ND | kr.5.06000 | Similar |





