Telecom Relay SPST-NO (1 Form A) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay SPST-NO (1 Form A) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G6L-1F-TR DC12

DigiKey Part Number
39-G6L-1F-TRDC12TR-ND - Tape & Reel (TR)
39-G6L-1F-TRDC12CT-ND - Cut Tape (CT)
39-G6L-1F-TRDC12DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G6L-1F-TR DC12
Description
RELAY TELECOM SPST 1A 12V
Customer Reference
Detailed Description
Telecom Relay SPST-NO (1 Form A) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
Omron Electronics Inc-EMC Div
Termination Style
Gull Wing
Series
Seal Rating
Sealed - Fully
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Must Operate Voltage
9 VDC
Part Status
Active
Must Release Voltage
1.2 VDC
Mounting Type
Surface Mount
Operate Time
5 ms
Coil Voltage
12VDC
Release Time
5 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-40°C ~ 70°C
Contact Rating (Current)
1 A
Approval Agency
CSA, UL
Switching Voltage
125VAC, 60VDC - Max
Relay Type
Telecom
Load - Max Switching
125VA, 60W
Coil Resistance
800 Ohms
Coil Current
15 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.077
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.64000kr.20.64
10kr.18.39700kr.183.97
25kr.17.57120kr.439.28
50kr.16.96860kr.848.43
100kr.16.38780kr.1,638.78
250kr.15.64888kr.3,912.22
500kr.15.11170kr.7,555.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.14.44814kr.14,448.14
2.000kr.13.95150kr.27,903.00
3.000kr.13.66888kr.41,006.64
Manufacturers Standard Package
Unit Price without VAT:kr.20.64000
Unit Price with VAT:kr.25.80000