
Z-15GS55-B | |
|---|---|
DigiKey Part Number | Z10602-ND |
Manufacturer | |
Manufacturer Product Number | Z-15GS55-B |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | Z-15GS55-B Models |
Category | Termination Style Screw Terminal |
Manufacturer Omron Automation and Safety | Ingress Protection IP62 |
Series | Operating Force 250 ~ 350gf |
Packaging Tray | Release Force 114gf |
Part Status Active | Operating Position 1.110" (28.2mm) |
Circuit SPDT | Pretravel 0.015" (0.4mm) |
Switch Function On-Mom | Differential Travel 0.002" (0.05mm) |
Current Rating (Amps) 15A (AC), 6A (DC) | Overtravel 0.062" (1.6mm) |
Voltage Rating - AC 125 V | Mechanical Life 20,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 500,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -15°C ~ 80°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.289.86000 | kr.289.86 |
| 10 | kr.239.95000 | kr.2,399.50 |
| 25 | kr.222.57440 | kr.5,564.36 |
| 50 | kr.210.26360 | kr.10,513.18 |
| 100 | kr.198.62270 | kr.19,862.27 |
| 250 | kr.184.31952 | kr.46,079.88 |
| Unit Price without VAT: | kr.289.86000 |
|---|---|
| Unit Price with VAT: | kr.362.32500 |

