
Z-01HD55-B | |
|---|---|
DigiKey Part Number | Z10243-ND |
Manufacturer | |
Manufacturer Product Number | Z-01HD55-B |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | Z-01HD55-B Models |
Category | Termination Style Screw Terminal |
Manufacturer Omron Automation and Safety | Ingress Protection IP62 |
Series | Operating Force 370gf |
Packaging Bulk | Release Force 80gf |
Part Status Active | Operating Position 0.846" (21.5mm) |
Circuit SPDT | Pretravel 0.075" (1.9mm) |
Switch Function On-Mom | Differential Travel 0.002" (0.05mm) |
Current Rating (Amps) 100mA (AC/DC) | Overtravel 0.062" (1.6mm) |
Voltage Rating - AC 125 V | Mechanical Life 20,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 500,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -15°C ~ 80°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.305.33000 | kr.305.33 |
| 10 | kr.252.76300 | kr.2,527.63 |
| 25 | kr.234.45560 | kr.5,861.39 |
| 50 | kr.221.48540 | kr.11,074.27 |
| 100 | kr.209.22440 | kr.20,922.44 |
| 250 | kr.194.89160 | kr.48,722.90 |
| Unit Price without VAT: | kr.305.33000 |
|---|---|
| Unit Price with VAT: | kr.381.66250 |

