
Z-01H-B | |
|---|---|
DigiKey Part Number | SW2007-ND |
Manufacturer | |
Manufacturer Product Number | Z-01H-B |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | Z-01H-B Models |
Category | Termination Style Screw Terminal |
Manufacturer Omron Automation and Safety | Ingress Protection IP00 |
Series | Operating Force 250gf |
Packaging Bulk | Release Force 80gf |
Part Status Active | Operating Position 0.625" (15.9mm) |
Circuit SPDT | Pretravel 0.020" (0.5mm) |
Switch Function On-Mom | Differential Travel 0.002" (0.05mm) |
Current Rating (Amps) 100mA (AC/DC) | Overtravel 0.005" (0.13mm) |
Voltage Rating - AC 125 V | Mechanical Life 20,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 500,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 80°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.229.38000 | kr.229.38 |
| 10 | kr.189.88900 | kr.1,898.89 |
| 25 | kr.176.13520 | kr.4,403.38 |
| 50 | kr.166.39580 | kr.8,319.79 |
| 100 | kr.157.18640 | kr.15,718.64 |
| 250 | kr.145.77764 | kr.36,444.41 |
| Unit Price without VAT: | kr.229.38000 |
|---|---|
| Unit Price with VAT: | kr.286.72500 |

