
XN2D-1871 | |
|---|---|
DigiKey Part Number | OR1030-ND |
Manufacturer | |
Manufacturer Product Number | XN2D-1871 |
Description | CONN RCPT 8POS 0.079 GOLD PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Series | Insulation Color Black |
Packaging Tray | Insulation Height 0.512" (13.00mm) |
Part Status Active | Contact Length - Post 0.130" (3.30mm) |
Connector Type | Operating Temperature -30°C ~ 75°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Cable/Wire | Contact Finish - Post Tin |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Voltage Rating 32VDC |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Copper Alloy |
Termination | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.43000 | kr.52.43 |
| 10 | kr.47.46800 | kr.474.68 |
| 25 | kr.45.63280 | kr.1,140.82 |
| 90 | kr.43.18311 | kr.3,886.48 |
| 180 | kr.41.91267 | kr.7,544.28 |
| 270 | kr.41.18630 | kr.11,120.30 |
| 540 | kr.39.97357 | kr.21,585.73 |
| 1.080 | kr.38.79617 | kr.41,899.86 |
| Unit Price without VAT: | kr.52.43000 |
|---|---|
| Unit Price with VAT: | kr.65.53750 |



