
UMA-48-48-1 | |
|---|---|
DigiKey Part Number | Z8034-ND |
Manufacturer | |
Manufacturer Product Number | UMA-48-48-1 |
Description | SAFETY MAT 48X48 M8 BLK 100M |
Customer Reference | |
Detailed Description | Safety Mat Black |
Category | Color Black |
Manufacturer Omron Automation and Safety | Material Polyurethane (PUR) |
Series | Cable Length 5.12" (130.0mm) |
Packaging Box | Operating Temperature -10°C ~ 55°C |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Width 48.00" (1219.2mm) | Approval Agency CE, cULus |
Length 48.00" (1219.2mm) | Base Product Number |
Operating Force 67.44lbs (30.59kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8,172.83000 | kr.8,172.83 |
| Unit Price without VAT: | kr.8,172.83000 |
|---|---|
| Unit Price with VAT: | kr.10,216.03750 |

