
UMA-36-72-1 | |
|---|---|
DigiKey Part Number | Z8027-ND |
Manufacturer | |
Manufacturer Product Number | UMA-36-72-1 |
Description | SAFETY MAT 36X72 M8 BLK 100M |
Customer Reference | |
Detailed Description | Safety Mat Black |
Category | Color Black |
Manufacturer Omron Automation and Safety | Material Polyurethane (PUR) |
Series | Cable Length 5.12" (130.0mm) |
Packaging Box | Operating Temperature -10°C ~ 55°C |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Width 36.00" (914.4mm) | Approval Agency CE, cULus |
Length 72.00" (1828.8mm) | Base Product Number |
Operating Force 67.44lbs (30.59kg) |

