
T2007-11TCC5 | |
|---|---|
DigiKey Part Number | Z3923-ND |
Manufacturer | |
Manufacturer Product Number | T2007-11TCC5 |
Description | INTERLOCK NON-LOCKING DPST |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Non-Locking Interlock DPST-NO/NC |
Datasheet | Datasheet |
Category | Voltage Rating 100VAC, 24VDC |
Manufacturer Omron Automation and Safety | Holding Force 612gf |
Series | Actuator Type Panel Disconnect |
Packaging Bulk | Termination Style Cable with Connector (M12) |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Type Non-Locking | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit DPST-NO/NC | Approval Agency CE, cULus |
Current Rating (Amps) 5A (AC), 2A (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,248.48000 | kr.2,248.48 |
| 5 | kr.1,960.95000 | kr.9,804.75 |
| 10 | kr.1,848.45900 | kr.18,484.59 |
| 25 | kr.1,709.30720 | kr.42,732.68 |
| Unit Price without VAT: | kr.2,248.48000 |
|---|---|
| Unit Price with VAT: | kr.2,810.60000 |

