Image for R88D-KT02L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R88D-KT02L

DigiKey Part Number
R88D-KT02L-ND
Manufacturer
Manufacturer Product Number
R88D-KT02L
Description
SERVO DRIVER 2.5A 120V LOAD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Servo AC 100 ~ 120VAC Supply 2.5A 120V Load
Datasheet
 Datasheet
EDA/CAD Models
R88D-KT02L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
2.5A
Manufacturer
Omron Automation and Safety
Wattage - Load
200 W
Series
Voltage - Supply
100 ~ 120VAC
Packaging
Bulk
Interface
Serial, USB
Part Status
Active
Mounting Type
Chassis Mount
Type
Module
Operating Temperature
0°C ~ 55°C
Motor Type
Servo
For Use With/Related Products
Accurax G5 Series
Control / Drive Type
Servo AC
Weight
2.3 lbs (1 kg)
Number of Motors
1
Base Product Number
Voltage - Load
120V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 7
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.12,484.16000kr.12,484.16
Manufacturers Standard Package
Unit Price without VAT:kr.12,484.16000
Unit Price with VAT:kr.15,605.20000