Machine Safety Controller Expansion Module 24VDC Supply DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE1A-SCPU01-V1

DigiKey Part Number
Z4056-ND
Manufacturer
Manufacturer Product Number
NE1A-SCPU01-V1
Description
CONTROL SAFETY EXPANSION MOD 24V
Customer Reference
Detailed Description
Machine Safety Controller Expansion Module 24VDC Supply DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
NE1A-SCPU01-V1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VDC
Manufacturer
Omron Automation and Safety
Mounting Type
DIN Rail
Series
Termination Style
Screw Terminal
Packaging
Bulk
Operating Temperature
-10°C ~ 55°C
Part Status
Last Time Buy
Ingress Protection
IP20
Controller Type
Expansion Module
Features
Display, Test Output
Number of Inputs and Type
16 - Digital
Approval Agency
CE, CSA, cULus, S-Mark, TUV, UL
Safety Outputs and Type
Solid State (8)
Weight
1.3 lbs (589.7 g)
Safety Category
PLe, SIL3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NX-CSG320Omron Automation and Safety0236-NX-CSG320-NDkr.12,758.49000MFR Recommended
NX-EIC202Omron Automation and Safety3236-NX-EIC202-NDkr.4,013.47000MFR Recommended
NX-END02Omron Automation and Safety0236-NX-END02-NDkr.188.93000MFR Recommended
NX-PF0730Omron Automation and Safety2236-NX-PF0730-NDkr.811.33000MFR Recommended
NX-SID800Omron Automation and Safety22Z7982-NDkr.4,468.18000MFR Recommended
In-Stock: 1
Factory Stock: 24
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31/05/2026
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.26,446.11000kr.26,446.11
Manufacturers Standard Package
Unit Price without VAT:kr.26,446.11000
Unit Price with VAT:kr.33,057.63750