



MY4N AC100/110 (S) | |
|---|---|
DigiKey Part Number | Z8268-ND |
Manufacturer | |
Manufacturer Product Number | MY4N AC100/110 (S) |
Description | RELAY GEN PURPOSE 4PDT 3A 110V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 110VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | MY4N AC100/110 (S) Models |
Category | Features Lighted Indicator |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 88 VAC |
Packaging Bulk | Must Release Voltage 33 VAC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -55°C ~ 70°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 3 A | Approval Agency CE, CSA, UR, VDE |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 750VA, 375W | Coil Resistance 3.75 kOhms |
Coil Current 29.3 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MY4N-GS-R AC100/110 | Omron Automation and Safety | 4 | 236-MY4N-GS-RAC100/110-ND | kr.103.79000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.99.09000 | kr.99.09 |
| Unit Price without VAT: | kr.99.09000 |
|---|---|
| Unit Price with VAT: | kr.123.86250 |










