




MY4 AC220/240 (S) | |
|---|---|
DigiKey Part Number | Z2885-ND |
Manufacturer | |
Manufacturer Product Number | MY4 AC220/240 (S) |
Description | RELAY GEN PURPOSE 4PDT 3A 240V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 240VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | MY4 AC220/240 (S) Models |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 192 VAC |
Packaging Tray | Must Release Voltage 72 VAC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -55°C ~ 70°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 3 A | Approval Agency CE, CSA, UR, VDE |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 750VA, 375W | Coil Resistance 18.79 kOhms |
Coil Current 12.8 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MY4-GS-R AC220/240 | Omron Automation and Safety | 30 | 236-MY4-GS-RAC220/240-ND | kr.86.41000 | MFR Recommended |
| KHAU-17A11-240 | TE Connectivity Potter & Brumfield Relays | 16 | PB3269-ND | kr.899.01000 | Similar |
| KHAU-17A12-240 | TE Connectivity Potter & Brumfield Relays | 342 | PB1782-ND | kr.621.00000 | Similar |
| KHAU-17A18-240 | TE Connectivity Potter & Brumfield Relays | 347 | PB2255-ND | kr.494.52000 | Similar |










