
MC-S2PC3 | |
|---|---|
DigiKey Part Number | Z3940-ND |
Manufacturer | |
Manufacturer Product Number | MC-S2PC3 |
Description | INTERLOCK MAGNETIC DPST |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Magnetic Interlock DPST-NO/NC |
Datasheet | Datasheet |
Category | Actuator Type Non-Contact |
Manufacturer Omron Automation and Safety | Termination Style Cable Leads |
Series | Must Operate 9mm |
Packaging Bulk | Must Release 12mm |
Part Status Active | Operating Temperature -10°C ~ 55°C |
Type Magnetic | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit DPST-NO/NC | Approval Agency CE, cULus |
Current Rating (Amps) 100mA (AC/DC) | Base Product Number |
Voltage Rating 230VAC, 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,464.24000 | kr.1,464.24 |
| 5 | kr.1,277.06400 | kr.6,385.32 |
| 10 | kr.1,203.84900 | kr.12,038.49 |
| 25 | kr.1,113.28640 | kr.27,832.16 |
| 50 | kr.1,049.17720 | kr.52,458.86 |
| Unit Price without VAT: | kr.1,464.24000 |
|---|---|
| Unit Price with VAT: | kr.1,830.30000 |


