
M22N-BC-TYA-YE | |
|---|---|
DigiKey Part Number | Z5560-ND |
Manufacturer | |
Manufacturer Product Number | M22N-BC-TYA-YE |
Description | LED PNL IND YELLOW CLEAR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Clear 230V 2mA |
Datasheet | Datasheet |
Category | Ratings AC |
Manufacturer Omron Automation and Safety | Voltage 230V |
Series | Current 2mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.88" (22.30mm) |
Type LED | Lens Style Round with Flat Top |
Lamp Color Yellow | Ingress Protection IP66, NEMA 4X, 13 |
Lens Color Yellow | Base Product Number |
Lens Transparency Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.110.32000 | kr.110.32 |
| 10 | kr.86.76300 | kr.867.63 |
| 100 | kr.73.09390 | kr.7,309.39 |
| 500 | kr.67.16102 | kr.33,580.51 |
| Unit Price without VAT: | kr.110.32000 |
|---|---|
| Unit Price with VAT: | kr.137.90000 |

