



G9SA-321-T30-P DC24 | |
|---|---|
DigiKey Part Number | G9SA-321-T30-PDC24-ND |
Manufacturer | |
Manufacturer Product Number | G9SA-321-T30-P DC24 |
Description | RELAY SAFETY 3P 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 3PST-NO (3 Form A) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Category | Contact Rating (Current) 5 A |
Manufacturer Omron Automation and Safety | Switching Voltage 250VAC, 30VDC - Max |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operate Time 30 ms |
Part Status Active | Release Time 10 ms |
Mounting Type DIN Rail | Operating Temperature -25°C ~ 55°C |
Coil Voltage 24VDC | Coil Current 40 mA |
Contact Form 3PST-NO (3 Form A) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,422.90000 | kr.3,422.90 |
| Unit Price without VAT: | kr.3,422.90000 |
|---|---|
| Unit Price with VAT: | kr.4,278.62500 |

