MFR Recommended
Direct
Similar




G2RV-SR700 DC12 | |
|---|---|
DigiKey Part Number | Z5763-ND |
Manufacturer | |
Manufacturer Product Number | G2RV-SR700 DC12 |
Description | RELAY GEN PURPOSE SPDT 6A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil DIN Rail |
Datasheet | Datasheet |
Category | Features Socket Included |
Mfr | Termination Style Screw Terminal |
Series | Must Operate Voltage 9.6 VDC |
Packaging Bulk | Must Release Voltage 1.2 VDC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 6 A | Approval Agency CE, cULus, TUV |
Switching Voltage 440VAC, 125VDC - Max | Relay Type |
Load - Max Switching 2640VA, 750W | Coil Resistance 430.1 Ohms |
Coil Current 27.9 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G2RV-ST700 DC12 | Omron Automation and Safety | 40 | 236-G2RV-ST700DC12-ND | kr.146.14000 | MFR Recommended |
| RV8H-L-D12 | IDEC | 121 | 1885-1077-ND | kr.117.67000 | Direct |
| 1122750000 | Weidmüller | 468 | 281-4329-ND | kr.116.40000 | Similar |
| 2966906 | Phoenix Contact | 0 | 277-2364-ND | kr.126.48000 | Similar |
| 2966919 | Phoenix Contact | 0 | 277-2369-ND | kr.187.16000 | Similar |







