


E3NX-FAH8 | |
|---|---|
DigiKey Part Number | E3NX-FAH8-ND |
Manufacturer | |
Manufacturer Product Number | E3NX-FAH8 |
Description | FIBER AMP 1CH STD PNP CONN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fiber Amplifier Sensor Amplifier Bracket Mount |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer Omron Automation and Safety | Output Type PNP |
Series | Current - Supply 45 mA |
Packaging Box | Operating Temperature -25°C ~ 50°C |
Part Status Active | Mounting Type Bracket Mount |
Amplifier Type Fiber Amplifier | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,571.12000 | kr.2,571.12 |
| Unit Price without VAT: | kr.2,571.12000 |
|---|---|
| Unit Price with VAT: | kr.3,213.90000 |

