Similar

E3JK-DS30M1 | |
|---|---|
DigiKey Part Number | E3JK-DS30M1-ND |
Manufacturer | |
Manufacturer Product Number | E3JK-DS30M1 |
Description | CUL,DIFFUSE, L-ON |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor |
Category | Response Time 30ms |
Manufacturer Omron Automation and Safety | Light Source Pulse Modulated Infrared LED |
Series | Connection Method Cable |
Packaging Box | Ingress Protection IP64 |
Part Status Obsolete | Adjustment Type Adjustable |
Sensing Method Diffuse | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 24V ~ 240V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E3JM-DS70M4-US | Omron Automation and Safety | 34 | Z12088-ND | kr.237.33000 | Similar |


